Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF54417CMJ250
Order Code2314004
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
450+ | €20.250 |
Price for:Each
Minimum: 450
Multiple: 450
€9,112.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF54417CMJ250
Order Code2314004
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Technical Datasheet
Product RangeColdfire V4 Family MCF544x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageMAPBGA
No. of Pins256Pins
Supply Voltage Min1.14V
Supply Voltage Max1.32V
Operating Frequency Max250MHz
InterfacesCAN, Ethernet, I2C, SPI, USART, USB
No. of I/O's87I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF544x
MPU FamilyColdfire V4
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Coldfire V4 Family MCF544x Series Microprocessors
Program Memory Size
64KB
No. of Pins
256Pins
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Coldfire V4
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.14V
Operating Frequency Max
250MHz
No. of I/O's
87I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF544x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002347
Product traceability