Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX31LCVKN5D
Order Code2820375
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.400 |
5+ | €34.560 |
10+ | €28.280 |
25+ | €26.700 |
50+ | €26.170 |
Price for:Each
Minimum: 1
Multiple: 1
€38.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX31LCVKN5D
Order Code2820375
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX31 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageMAPBGA
No. of Pins457Pins
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max532MHz
InterfacesI2C, SSI, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX31
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCIMX31LCVKN5D is a multimedia applications processor that represents the next step in low-power, high-performance application processors.
- Video streaming (playback) of up to VGA-30fps, 384Kbps
- Dynamic voltage and frequency scaling, multiple clock and power domains
- Integer unit with integral EmbeddedICE™ logic, eight-stage pipeline
- Branch prediction with return stack, low-interrupt latency
- Virtually indexed/physically addressed L1 caches, 64bit interface to both L1 caches
- Write buffer (bypassable)
- High-speed Advanced Micro Bus Architecture (AMBA)™ L2 interface
- Supply voltage (I/O) range from -0.5 to 3.3V
- MAPBGA-457 package, operating temperature range from -40 to 85°C
Notes
MCIMX31L does not include a graphics processing unit (GPU).
Technical Specifications
Product Range
i.MX Family i.MX31 Series Microprocessors
Program Memory Size
32KB
No. of Pins
457Pins
Supply Voltage Max
1.52V
Interfaces
I2C, SSI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.38V
Operating Frequency Max
532MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX31
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCIMX31LCVKN5D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003