Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.670 |
5+ | €35.940 |
10+ | €35.200 |
Product Information
Product Overview
The i.MX51 processor features advanced and power-efficient implementation of the ARM Cortex™-A8 core, which operates at speeds as high as 800MHz. Up to 200MHz DDR2 and mobile DDR DRAM clock rates are supported. The heart of the i.MX51 processor is a level of power management throughout the device that enables the rich suite of multimedia features and peripherals to achieve minimum system power consumption in both active and various low-power modes. Smart Speed Technology enables the designer to deliver a feature-rich product that requires levels of power that are far less than typical industry expectations.
- ARM Cortex-A8 800MHz CPU
- 32kB instruction and data caches
- Unified 256kB L2 cache
- NEON SIMD media accelerator
- Vector floating point co-processor
- OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
- Multi-format HD 720p video decoder and D1 video encoder hardware engine
- 24bit primary display support up to WXGA resolution
- 18bit secondary display support
- Analogue HD720p component TV output
- High quality hardware video de-interlacing
- Image and video resize, inversion and rotation hardware
- Alpha blending and colour space conversion
- Video/graphics combining - Four planes plus hardware cursor
- Display quality enhancement - colour correction, gamut mapping and gamma correction
- External memory interface - mDDR and DDR2 SDRAM, 16/32-bit, 200MHz and SLC/MLC NAND flash, 8/16bit
- Interface flexibility
- Advanced power management
- Increased security
- Product longevity
Technical Specifications
i.MX Family i.MX51 Series Microprocessors
-
529Pins
1.15V
I2C, SPI, SSI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.05V
800MHz
-
Surface Mount
95°C
i.MX51
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate