Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.670 |
5+ | €53.980 |
10+ | €44.640 |
25+ | €43.750 |
Product Information
Product Overview
MCIMX6D7CVT08AE is an i.MX 6Dual processor represents the latest achievement in integrated multimedia applications processors. This processor is part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The processor features advanced implementation of the dual Arm® Cortex®-A9 core, 2D and 3D graphics processors, HD Video, Multimedia. The i.MX 6 series of applications processors combines scalable platforms with broad levels of integration and power-efficient processing capabilities particularly suited to multimedia applications. The i.MX 6Dual processor feature such as enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, multilevel memory system, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations.
- Supply voltage range from 1.275 to 1.5V
- 1024KB L2 cache (max), 256KB SRAM and 198 GPIO
- CAN, Ethernet, ESAI, 3 I2C, JTAG, PCIe, 5 SPI, 5 UART, 4 USB interfaces
- Video/display features LVDS, MIPI-CSI-2,MIPI-DSI,PCP and AA, ESAI audio specific modules
- HD1080p30 video encode, HD1080p30 video transcode, HD1080p60 video decode
- Industrial with VPU, GPU, no MLB
- Dynamic voltage, frequency scaling, powerful graphics acceleration and advanced HW-enabled security
- Interface flexibility and integrated power management throughout the device
- 624 pin FCPBGA package
- Operating temperature range from -40 to 105°C
Technical Specifications
i.MX Family i.MX 6Dual Series Microprocessors
-
624Pins
1.5V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
FCPBGA
1.275V
800MHz
-
Surface Mount
105°C
i.MX 6Dual
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate