Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.530 |
5+ | €65.560 |
10+ | €59.590 |
25+ | €58.400 |
Product Information
Product Overview
MCIMX6Q5EYM10AD is a i.MX 6Quad applications processor for consumer products. It is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. It features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. Typical applications are netbooks (web tablets), nettops (Internet desktop devices), high-end mobile internet devices (MID), high-end PDAs, high-end portable media players (PMP) with HD video capability, gaming consoles, portable navigation devices (PND).
- Multilevel memory system, dynamic voltage and frequency scaling
- Powerful graphics acceleration, interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Includes VPU, GPU, 1GHz speed grade
- 0.8mm pitch, FCPBGA (non-lidded) package
- Extended commercial temperature (Tj) range from -20 to +105°C
- 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)] display
- PMU integration, NXP PF100 power management unit advanced power management
Technical Specifications
i.MX Family i.MX 6Quad Series Microprocessors
-
624Pins
1.5V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
4Cores
FCPBGA
1.35V
1GHz
-
Surface Mount
105°C
i.MX 6Quad
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate