Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6V7DVN10AB
Order Code2797772
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.360 |
10+ | €12.220 |
25+ | €11.430 |
50+ | €11.200 |
100+ | €10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6V7DVN10AB
Order Code2797772
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size96KB
IC Case / PackageBGA
No. of Pins400Pins
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6SLL
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SLL Series Microprocessors
Program Memory Size
96KB
No. of Pins
400Pins
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.15V
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6SLL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003