Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM05AB
Order Code2985219
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.240 |
10+ | €9.660 |
25+ | €9.010 |
50+ | €8.830 |
100+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM05AB
Order Code2985219
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.257V
Supply Voltage Max1.5V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6ULL
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX 6ULL Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.257V
Operating Frequency Max
528MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6ULL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
Product traceability