Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7D7DVK10SD
Order Code2890278
Product Rangei.MX Family i.MX 7 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.080 |
5+ | €22.190 |
10+ | €20.290 |
25+ | €19.510 |
50+ | €19.500 |
Price for:Each
Minimum: 1
Multiple: 1
€24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D7DVK10SD
Order Code2890278
Product Rangei.MX Family i.MX 7 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins488Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max1GHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's170I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 7
MPU Family-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7 Series Microprocessors
Program Memory Size
-
No. of Pins
488Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
TFBGA
Supply Voltage Min
-
Operating Frequency Max
1GHz
No. of I/O's
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability