Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.120 |
10+ | €13.130 |
25+ | €11.070 |
50+ | €9.010 |
100+ | €8.520 |
250+ | €8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33999EK
Order Code2890320
Technical Datasheet
Power Load Switch Type-
No. of Channels16Channels
Input Voltage27V
Current Limit2.5A
On State Resistance-
IC Case / PackageWSOIC
No. of Pins54Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs-
Operating Temperature Min-45°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleWSOIC
Technical Specifications
Power Load Switch Type
-
Input Voltage
27V
On State Resistance
-
No. of Pins
54Pins
On / Enable Input Polarity
-
Operating Temperature Min
-45°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
16Channels
Current Limit
2.5A
IC Case / Package
WSOIC
Thermal Protection
Yes
No. of Outputs
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
WSOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability