Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMF1S5030XDA8/V1J
Order Code2820251
Product RangeMIFARE Classic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | €0.788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
€23,640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMF1S5030XDA8/V1J
Order Code2820251
Product RangeMIFARE Classic Series
Technical Datasheet
Frequency13.56MHz
Memory Size1KB
Current Consumption30mA
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUART
Product RangeMIFARE Classic Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MF1S5030XDA8/V1J is a MIFARE Classic EV1 1K - mainstream contactless smart card IC module for fast and easy solution development. Typical applications include public transportation, electronic toll collection, school and campus cards, internet cafés, access management, car parking, employee cards and loyalty.
- Contactless transmission of data and energy supply
- Operating frequency of 13.56MHz
- Data integrity of 16bit CRC, parity, bit coding, bit counting
- Typical ticketing transaction time of <lt/> 100ms (including backup management)
- Random ID support (7 Byte UID version)
- Operating distance up to 100mmdepending on antenna geometry and reader configuration
- Data transfer of 106Kbit/s and anticollision
- 7 Byte UID or 4byte NUID and 1KB, organized in 16 sectors of 4 blocks (1 block consists of 16 byte)
- Data retention time of 10 years and write endurance 200000 cycles
- User definable access conditions for each memory block
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency
13.56MHz
Current Consumption
30mA
Supply Voltage Max
-
Product Range
MIFARE Classic Series
Memory Size
1KB
Supply Voltage Min
-
Module Interface
UART
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability