Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.620 |
5+ | €27.190 |
10+ | €22.060 |
25+ | €20.780 |
50+ | €20.360 |
Product Information
Product Overview
MIMX8MM6CVTKZAA is a i.MX 8M Mini Quad first embedded multicore applications processor built using advanced 14LPC FinFET process technology, providing more speed and improved power efficiency. With commercial and industrial level qualification and backed by NXP’s product longevity program, the i.MX 8M Mini family may be used in any general purpose industrial and IoT application. i.MX 8 applications processor is part of NXP's EdgeVerse™ edge computing platform. Typical applications are automotive, industrial, mobile, smart city, smart home.
- 3D GPU (1x shader, OpenGL® ES 2.0), 2D GPU
- Display interface: 1x MIPI DSI (4-lane) with PHY
- 5x SAI (12Tx + 16Rx external I2S lanes), 8ch PDM input audio
- 1x MIPI CSI (4-lane) with PHY camera interface
- 2x USB 2.0 OTG controllers with integrated PHY USB, 1x PCIe 2.0 with L1 low power substates PCIe
- 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
- Linux, Android, Windows 10 Enterprise, FreeRTOS operating systems
- 1.6GHz Cortex-A 53 CPU speed grade
- Industrial temperature (Tj) range from -40 to 105°C
- 0.5mm pitch FCBGA package
Technical Specifications
i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors
-
486Pins
1V
Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
5Cores
FCBGA
900mV
1.6GHz
32I/O's
Surface Mount
105°C
i.MX 8M Mini Quad
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate