Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.600 |
5+ | €15.870 |
10+ | €14.140 |
25+ | €14.080 |
50+ | €14.010 |
Product Information
Product Overview
MIMX8MN5DVTJZAA is an i.MX 8M nano applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Nano application processor represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750 MHz core processor is for real-time and low-power processing. It provides additional computing resources and peripherals such as advanced security modules for secure boot, cipher acceleration and DRM support. A wide range of audio interfaces, including I2S, AC 97, TDM, and S/PDIF and Large set of peripherals that are commonly used in consumer/industrial market, including USB and Ethernet. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.
- i.MX 8M Nano QuadLite family
- 4x Arm Cortex-A53 MPCore, Arm Cortex-M7 core
- 16bit DRAM interface (LPDDR4-3200. DDR4-2400, DDR3L-1600), 8bit NAND flash controller
- eMMC 5.0/5.1, SPI NOR, FlexSPI (XIP) interface
- 4x SAI (6Tx + 6Rx external I2S lanes), 8ch PDM input, Hardware ASRC
- 1x 4-lane MIPI CSI interface
- 1x USB 2.0 OTG controller with integrated PHY
- 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
- Temperature range from 0 to +95°C (consumer)
- Linux, Android, Windows 10 Enterprise, FreeRTOS OS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors
-
486Pins
1.05V
Ethernet, I2C, I2S, SAI, SPI, UART, USB
32 bit
0°C
-
i.MX 8M
No SVHC (27-Jun-2024)
5Cores
FCBGA
950mV
1.5GHz
32I/O's
Surface Mount
95°C
i.MX 8M Nano QuadLite
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate