Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZIB
Order Code4538170
Product Rangei.MX 8M Family i.MX 8M Quad Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | €46.320 |
Price for:Each
Minimum: 90
Multiple: 90
€4,168.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6DVAJZIB
Order Code4538170
Product Rangei.MX 8M Family i.MX 8M Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX 8M Family i.MX 8M Quad Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins621Pins
Supply Voltage Min900mV
Supply Voltage Max1.05V
Operating Frequency Max1.5GHz
InterfacesEthernet, I2C, SPI, SDHC, USB, UART, PCI
No. of I/O's155I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Quad
MPU Familyi.MX 8M
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Family i.MX 8M Quad Series Microprocessors
Program Memory Size
-
No. of Pins
621Pins
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, SPI, SDHC, USB, UART, PCI
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8M
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.5GHz
No. of I/O's
155I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Quad
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability