Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZAC
Order Code3489265
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.520 |
5+ | €86.940 |
10+ | €79.360 |
25+ | €77.770 |
Price for:Each
Minimum: 1
Multiple: 1
€94.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZAC
Order Code3489265
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins609Pins
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.2GHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadXPlus
MPU Familyi.MX8
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX 8 Family i.MX 8DualX Series Microprocessors
Program Memory Size
-
No. of Pins
609Pins
Supply Voltage Max
1.1V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX8
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
5Cores
IC Case / Package
FCPBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.2GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadXPlus
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability