Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.860 |
Product Information
Product Overview
i.MX RT1015 EVK is a low cost 2-layer through hole PCB powered by USB. At its heart lies the i.MX RT1015 crossover MCU in an LQFP100 package, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. The i.MX RT1015 operates at speeds up to 500MHz to provide high CPU performance and excellent real-time response. Support for FreeRTOS™ available within the MCUXpresso SDK. The MIMXRT1015-EVK is supported by Zephyr OS for developing the Internet of Things with a free, open-source embedded operating system. Target applications includes home control panel.
- FXOS8700CQ digital motion sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Audio codec, 4-pole audio headphone jack
- External speaker connection, microphone
- Micro OTG connectors Arduino® interface
Contents
MIMXRT1015-EVK board, USB cable (Micro B), Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX RT
Cortex-M7
Eval Board i.MX RT1015
No SVHC (27-Jun-2024)
32bit
ARM
i.MX RT1015
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate