Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1052DVJ6B
Order Code2931357
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.900 |
10+ | €7.760 |
25+ | €7.230 |
50+ | €7.140 |
100+ | €7.040 |
250+ | €6.950 |
Price for:Each
Minimum: 1
Multiple: 1
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1052DVJ6B
Order Code2931357
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size96KB
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's127I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1050
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry’s first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.
- Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
- Fastest real-time response with latency as low as 20ns
- Industry's lowest dynamic power with integrated the DC-DC converter
- 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
- High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
- Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
- FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
- Low-cost evaluation kit compatible with Arduino hardware shields
- 128-bit AES Cryptography and True Random Number Generator
- Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread
Technical Specifications
Product Range
i.MX Family i.MX RT1050 Series Microprocessors
Program Memory Size
96KB
No. of Pins
196Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
600MHz
No. of I/O's
127I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1050
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability