Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA8452QR1
Order Code2841139
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageQFN
No. of Pins16Pins
Sensitivity Typ1024counts/g, 512counts/g, 256counts/g
Sensor Case StyleQFN
Supply Voltage Min1.95V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensitivity Typ
1024counts/g, 512counts/g, 256counts/g
Supply Voltage Min
1.95V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
16Pins
Sensor Case Style
QFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182
Product traceability