Product Information
Product Overview
The MMA8453QR1 is a 3-axis capacitive Micromachined Accelerometer with 10 bits of resolution. The embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. The MMA8453Q has user selectable full scales of ±2/±4/±8g. The device can be configured to generate inertial wakeup interrupt signals from any combination of the configurable embedded functions allowing the MMA8453Q to monitor events and remain in a low-power mode during periods of inactivity. Suitable for real-time orientation detection and real-time activity analysis.
- Output data rate (ODR) from 1.56 to 800Hz
- I²C digital output interface
- Two programmable interrupt pins for six interrupt sources
- Orientation (portrait/landscape) detection with set hysteresis
- Automatic ODR change for auto-wake and return to sleep
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
QFN
QFN
1.95V
-40°C
85°C
-
MSL 1 - Unlimited
Digital
I2C
16Pins
256counts/g, 128counts/g, 64counts/g
3.6V
64counts/g
256counts/g
MMA
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate