Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.860 |
10+ | €9.500 |
25+ | €7.870 |
50+ | €7.060 |
100+ | €6.510 |
250+ | €6.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3014NT1
Order Code2776077
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain19.5dB
Noise Figure Typ5.7dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
40MHz
Gain
19.5dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
4GHz
Noise Figure Typ
5.7dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability