Product Information
Product Overview
The MPX2200AP is a silicon piezoresistive Pressure Sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Available in absolute, differential and gauge configurations
- Ratiometric to supply voltage
Applications
Industrial, Medical, Test & Measurement, Motor Drive & Control, Robotics, Metering
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
0kPa
10V
SIP
4Pins
± 1%
Through Hole
-
125°C
-
No SVHC (17-Jan-2023)
0.2mV/kPa
200kPa
16V
SIP
Analogue
Single Axial Barbed
-
-40°C
MPX2200
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate