1.300 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.920 |
| 10+ | €14.890 |
| 25+ | €14.230 |
| 50+ | €13.780 |
| 100+ | €13.360 |
Product Information
Product Overview
The MPX2200DP is a dual-port on-chip temperature compensated silicon Pressure Sensor. The MPX2200 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Available in differential configuration
Applications
Motor Drive & Control, Robotics, Sensing & Instrumentation, Medical, Test & Measurement
Technical Specifications
Differential
0kPa
10V
SIP
SIP
± 0.25%
Through Hole
-
85°C
-
No SVHC (27-Jun-2024)
0.2mV/kPa
200kPa
16V
4Pins
Analogue
Dual Axial Barbed, Same Side
-
0°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate