Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.730 | 
| 5+ | €19.880 | 
| 10+ | €19.190 | 
| 25+ | €18.370 | 
| 50+ | €17.800 | 
Price for:Each
Minimum: 1
Multiple: 1
€21.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5050GP
Order Code1457154
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P90mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max50kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPX5050GP is an MPXx5050 series piezoresistive transducer that is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single-element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level analogue output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge, durable epoxy unibody element
- Supply voltage range from 4.75 to 5.25VDC (VS = 5.0VDC, TA = 25°C)
- Supply current is 7.0mAdc typ (VS = 5.0VDC, TA = 25°C)
- Accuracy (0°C to 85°C) is ±2.5%VFSS max (VS = 5.0VDC, TA = 25°C)
- Sensitivity is 90mV/kPa typ (VS = 5.0VDC, TA = 25°C)
- Response time is 1.0ms typ (VS = 5.0VDC, TA = 25°C)
- Offset stability is ±0.5%VFSS typ (VS = 5.0VDC, TA = 25°C)
- 6-SIP Module package, operating temperature range from -40 to +125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
90mV/kPa
Operating Pressure Max
50kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability