500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.110 |
| 10+ | €16.850 |
| 25+ | €16.120 |
| 50+ | €15.610 |
| 100+ | €15.150 |
Product Information
Product Overview
MPX5100GP is an MPX5100 series piezoresistive transducer that is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly employing a microcontroller or microprocessor with A/D inputs. This patented, single-element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level, analogue output signal that is proportional to the applied pressure. Typical applications include patient monitoring, process control, pump/motor control, pressure switching, and white goods.
- 2.5% maximum error over 0 to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge, durable epoxy unibody element
- Pressure range from 0 to 100kPa (VS = 5VDC, TA = 25°C)
- Supply voltage range from 4.75 to 5.25VDC (TA = 25°C)
- Supply current is 7.0mAdc typ (VS = 5VDC, TA = 25°C)
- Accuracy is ±2.5%VFSS max (VS = 5VDC, TA = 25°C), sensitivity is 45mV/kPa typ (VS = 5VDC, TA = 25°C)
- Response time is 1.0ms typ (VS = 5VDC, TA = 25°C)
- Offset stability is ±0.5%VFSS typ (VS = 5VDC, TA = 25°C)
- 98ASB42796B package, operating temperature range from -40 to +125°C
Technical Specifications
Gauge
0kPa
4.75V
SIP
6Pins
± 2.5%
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
45mV/kPa
100kPa
5.25V
SIP
Analogue
Single Axial Barbed
-
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate