Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.090 |
| 10+ | €16.830 |
| 25+ | €16.010 |
| 50+ | €15.520 |
| 100+ | €15.280 |
Price for:Each
Minimum: 1
Multiple: 1
€19.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXA4115A6U
Order Code2985228
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P46mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Supply Voltage Min
4.85V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
46mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
5.35V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability