Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPXV2010DP
Order Code1608916
Product RangeMPX2010 Series
Technical Datasheet
26.027 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.510 |
10+ | €11.540 |
25+ | €11.100 |
50+ | €10.700 |
100+ | €10.270 |
Price for:Each
Minimum: 1
Multiple: 1
€12.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV2010DP
Order Code1608916
Product RangeMPX2010 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMPX2010 Series
Qualification-
MSL-
Product Overview
The MPXV2010DP is a dual-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2010 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the applied pressure. These sensors house a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Available in differential configuration
Applications
Medical, Industrial
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
MPX2010 Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084