Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.660 |
10+ | €12.850 |
25+ | €12.260 |
50+ | €11.860 |
100+ | €11.370 |
Product Information
Product Overview
MPXV2050GP is a 50kPa temperature-compensated pressure sensor. It is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with a strain gauge and a thin-film resistor network integrated on-chip. The chip is laser-trimmed for precise span and offset calibration and temperature compensation. The application includes level indicators, medical diagnostics, robotics, pressure switching, pump/motor controllers, and non-invasive blood pressure measurements.
- Ratiometric to supply voltage, gauge ported, single number of ports
- Temperature compensated over 0°C to 85°C
- Operating pressure range from 0 to 50kPa (VS = 10VDC, TA = 25°C)
- Supply voltage is 10VDC typical (VS = 10VDC, TA = 25°C)
- Full scale span range from 38.5 to 41.5mV (VS = 10VDC, TA = 25°C)
- 0.8mV/kPa typical sensitivity (VS = 10VDC, TA = 25°C)
- Input impedance range from 1000 to 2500 ohm (VS = 10VDC, TA = 25°C)
- Output impedance range from 1400 to 3000 ohm (VS = 10VDC, TA = 25°C)
- 1.0ms response time (10% to 90%, VS = 10VDC, TA = 25°C)
- SOP 8 package, ambient operating temperature range from -40 to 125°C
Technical Specifications
Gauge
Voltage
50kPa
1V
Single Side Port
6mA
8Pins
Analogue
Single Radial Barbed
-
-40°C
-
No SVHC (27-Jun-2024)
0.8mV/kPa
0kPa
Gauge
10V
16V
SOP
SOP
-
Surface Mount
Air
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate