Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €16.940 | 
| 10+ | €15.180 | 
| 25+ | €14.470 | 
| 50+ | €14.080 | 
| 100+ | €13.930 | 
Product Information
Product Overview
The MPXV4006DP is a dual-port on-chip signal conditioned, temperature compensated and calibrated integrated silicon Pressure Sensor. The MPXV4006 series piezoresistive transducers are state-of-the-art monolithic silicon pressure sensors designed for the appliances. The analogue output can be read directly into the A/D input of NXP microcontrollers. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing.
- Provides an accurate, high-level analogue output signal, proportional to the applied pressure
- Available in surface mount and differential configuration
Applications
Test & Measurement, Computers & Computer Peripherals, Medical, Consumer Electronics, Industrial
Technical Specifications
Differential
0kPa
4.75V
SOP
8Pins
± 5%
Surface Mount
Air
60°C
-
No SVHC (27-Jun-2024)
766mV/kPa
6kPa
5.25V
SOP
Analogue
Dual Radial Barbed, Same Side
-
10°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate