Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.81 |
| 10+ | €14.69 |
| 25+ | €13.98 |
| 50+ | €12.64 |
| 100+ | €12.17 |
Product Information
Product Overview
MPXV5010DP is a piezoresistive transducer that is state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing. Applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement (reference AN1950), ideally suited for microprocessor or microcontroller-based systems, appliance liquid level and pressure measurement.
- 5.0% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody and thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- Supply voltage range from 4.75 to 5.25V DC
- Supply current is 5.0mAdc typical
- Accuracy is ±5.0%VFSS maximum at 0 to 85°C, VS = 5.0V DC
- 1.0ms typ response time at VS = 5.0V DC, TA = 25°C
- Plastic, small outline package (SO8)
Technical Specifications
Differential
0kPa
4.75V
SOP
SOP
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
4.4mV/kPa
10kPa
5.25V
8Pins
0.2V to 4.7V
Dual Radial Barbed, Same Side
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate