Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.120 |
| 10+ | €15.070 |
| 25+ | €14.390 |
| 50+ | €13.940 |
| 100+ | €13.400 |
Product Information
Product Overview
The MPXV5050DP is a dual-port integrated silicon Pressure Sensor. The MPXx5050 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Supports on-chip signal conditioned, temperature compensated and calibrated
- Available in differential configuration
Applications
Computers & Computer Peripherals
Technical Specifications
Differential
90mV/kPa
4.75V
SOP
SOP
± 2.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
50kPa
5.25V
8Pins
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate