Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.800 |
| 10+ | €14.790 |
| 25+ | €14.130 |
| 50+ | €13.680 |
| 100+ | €13.410 |
Price for:Each
Minimum: 1
Multiple: 1
€16.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV7025DP
Order Code3128645
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P90mV/kPa
Operating Pressure Min-25kPa
Operating Pressure Max25kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-25kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
± 5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
90mV/kPa
Operating Pressure Max
25kPa
Supply Voltage Max
5.25V
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability