Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRF101AN
Order Code2985308
Product RangeMRF101AN; MRF101BN
Technical Datasheet
618 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.110 |
5+ | €24.680 |
10+ | €22.250 |
50+ | €20.030 |
100+ | €19.210 |
Price for:Each
Minimum: 1
Multiple: 1
€27.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF101AN
Order Code2985308
Product RangeMRF101AN; MRF101BN
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation182W
Operating Frequency Min1.8MHz
Operating Frequency Max250MHz
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeMRF101AN; MRF101BN
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
These devices are designed for use in VHF/UHF communications, VHF TV broadcast and aerospace applications as well as industrial, scientific and medical applications. The devices are exceptionally rugged and exhibit high performance up to 250 MHz.
- Mirror pinout versions (A and B) to simplify use in a push-pull, two-up configuration
- Characterized from 30 to 50 V
- Suitable for linear application
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
- Included in NXP product longevity program with assured supply for a minimum of 15 years after launch
Applications
Industrial, Communications & Networking
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
182W
Operating Frequency Max
250MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
MRF101AN; MRF101BN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability