Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRF300BN
Order Code2917576
Product RangeMRF300AN; MRF300BN
Technical Datasheet
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.430 |
5+ | €48.690 |
10+ | €45.950 |
50+ | €43.840 |
Price for:Each
Minimum: 1
Multiple: 1
€51.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF300BN
Order Code2917576
Product RangeMRF300AN; MRF300BN
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation272W
Operating Frequency Min1.8MHz
Operating Frequency Max250MHz
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeMRF300AN; MRF300BN
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
These high ruggedness devices are designed for use in high VSWR industrial, scientific and medical applications and HF and VHF communications as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Their unmatched input and output design allows for wide frequency range use from 1.8 to 250 MHz.
- Unmatched input and output allowing wide frequency range utilization
- Two opposite pin-connection versions (A and B) to be used in a push-pull, two-up configuration for wideband performance
- Characterized from 30 to 50 V
- Suitable for linear application
- Integrated ESD protection with greater negative
Applications
Industrial, Communications & Networking
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
272W
Operating Frequency Max
250MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
MRF300AN; MRF300BN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
Product traceability