Print Page
Image is for illustrative purposes only. Please refer to product description.
501 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.380 |
5+ | €45.240 |
10+ | €41.100 |
50+ | €38.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€49.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6S9060NR1
Order Code2776249
Technical Datasheet
Drain Source Voltage Vds66VDC
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min470MHz
Operating Frequency Max960MHz
Transistor Case StyleTO-270
No. of Pins2Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
66VDC
Power Dissipation
-
Operating Frequency Max
960MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
470MHz
Transistor Case Style
TO-270
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
Product traceability