Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €235.500 |
5+ | €230.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€235.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP61K25HR6
Order Code2776247
Technical Datasheet
Drain Source Voltage Vds133VDC
Continuous Drain Current Id-
Power Dissipation1.333kW
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleNI-1230H-4S
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MRFE6VP61K25HR6 is a wideband RF power LDMOS transistor in a 4 pin NI-1230 package. This high ruggedness device is designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analogue and digital), aerospace and radio/land mobile applications. They are unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600 MHz.
- Unmatched Input and Output Allowing Wide Frequency Range Utilization
- Device can be used single ended or in a push pull configuration
- Qualified up to a maximum of 50VDD operation
- Characterized from 30V to 50V for extended power range
- Suitable for linear application with appropriate biasing
- Integrated ESD protection with greater negative gate-source voltage for improved class C operation
- Characterized with series equivalent large signal impedance parameters
Technical Specifications
Drain Source Voltage Vds
133VDC
Power Dissipation
1.333kW
Operating Frequency Max
600MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-1230H-4S
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (3)
Alternatives for MRFE6VP61K25HR6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009475
Product traceability