Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.250 |
10+ | €10.500 |
25+ | €9.820 |
50+ | €9.420 |
100+ | €9.020 |
Product Information
Product Overview
Wireless power transmitter controller integrates all required functions for WPC Qi compliant wireless power transmitter design. This transmitter IC manages the power transfer by receiving commands from the receiver. To maximize the design freedom and product differentiation, it supports any 5W coil topology capable of supporting WPC Qi-based implementation. In addition, the system supports both WPC and PMA protocols. The device includes CAN/LIN/IIC/SCI/SPI interfaces, overvoltage/overcurrent/temperature protection and Foreign Object Detection (FOD) method to protect from overheating by misplaced metallic foreign objects.
- Supports wide DC input voltage range of 6V to 16V for automotive battery input
- AEC-Q100 grade 2 certification
- Provides free positioning solutions by using WPC A or B type multi-coil technology
- Supports the key FOB avoidance function
- Improved EMC performance for automotive certification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transmitter
5W
64Pins
-40°C
-
MSL 3 - 168 hours
WPC 1.1.2 Compliant
LQFP
Surface Mount
105°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate