| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €147.710 |
Product Information
Product Overview
NHS3100SENSORADK is a NHS3100 sensor board. This solution contains 3 NXP® ICs, connected via I2C: NHS3100, FXLS897X, and SL3S4011FHK. The FXLS897X is a compact 3-axis MEMS accelerometer optimized for low-power operation. The SL3S4011FHK is a UCODE-I2C IC. The starter kit also includes a third-party humidity sensor. The NHS3100 is the leader of the solution. It controls the monitoring of different sensor values such as temperature, shock, vibrations, tilting, and humidity. Through the UHF interface, one sees the identity of goods plus status of handling. Via NFC, the sensors are selected, activated, and started. NFC is also used to upload the logged values and events to the cloud. Cross-platform desktop and mobile applications to configure, start, and stop a monitoring session; to read out the status; and to read out the data logs. + A cross-platform desktop application that reads out multiple demo boards using the Rain RFiD interface and displays the monitoring status per board.
- NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
- FXLS8962AF: ±2g/±4g/±8g/±16g, low power 12bit digital accelerometer
- NHS3100SENSORDB demo board + LPC-Link2 board and necessary cable to develop firmware on both PC, MAC
Technical Specifications
NXP
Sensor
NHS3100SENSORDB Demo Board + LPC-Link2 Board, Cable, Humidity Sensor
No SVHC (27-Jun-2024)
NHS3100, FXLS897X, SL3S4011FHK
Temperature Monitoring & Logging, 3-Axis MEMS Accelerometer, UCODE I2C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate