Print Page
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €0.918 |
100+ | €0.675 |
500+ | €0.558 |
1000+ | €0.468 |
2500+ | €0.448 |
5000+ | €0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNT2H1311F0DTLH
Order Code2423768
Product RangeNTAG21xF
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory-
Output Power-
RF IC Case StyleHXSON
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption40mA
Product RangeNTAG21xF
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
4Pins
Supply Voltage Max
-
Product Range
NTAG21xF
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
HXSON
Supply Voltage Min
-
Current Consumption
40mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
Product traceability