Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.898 |
50+ | €0.848 |
100+ | €0.777 |
250+ | €0.735 |
500+ | €0.702 |
1000+ | €0.590 |
2500+ | €0.515 |
Product Information
Product Overview
NTAG I2C plus: NFC Forum T2T with I2C interface, password protection and energy harvesting designed to be the perfect enabler for NFC in home-automation and consumer applications. Multi-application support, enabled by memory size and segmentation options. NTAG I2C plus devices are optimized for use in NFC applications like IoT nodes (home automation, smart home, etc.), pairing and configuration of consumer applications, NFC accessories (headsets, speakers, etc.), wearable infotainment, fitness equipment, consumer electronics, healthcare, smart printers, meters and electronic shelf labels.
- Interoperability and host interface
- 2K bytes EEPROM, 64 bytes SRAM and clear arbitration between NFC and I2C memory access
- Pass-through mode with 64byte SRAM buffer
- FAST_WRITE and FAST_READ NFC commands for higher data throughput
- Security and memory-access management
- Configurable field-detection output signal for data-transfer synchronization and device wake-up
- Energy harvesting from NFC field, so as to power external devices
- Smooth end-user experience with super-fast data exchange
- Zero-power operation with non-volatile data storage
- Data protection to prevent unauthorized data manipulation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Read, Write
-
8Pins
3.6V
-
No SVHC (27-Jun-2024)
13.56MHz
-
TSSOP
1.2V
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate