Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €278.380 |
Price for:Each
Minimum: 1
Multiple: 1
€278.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNXQ1TXH5DB1401UL
Order Code3128677
Technical Datasheet
Silicon ManufacturerNXP
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC 1.2 Compliant
Silicon Core NumberNXQ1TXH5
Kit Application TypePower Management
IC Case / PackageHVQFN
Application Sub TypeWireless Charger
No. of Pins32Pins
Kit ContentsDemo Board NXQ1TXH5
Product Range-
Product Overview
NXQ1TXH5DB1401UL is a NXQ1TXH5 WPC 1.2 Qi-compliant wireless charger demo board.
Technical Specifications
Silicon Manufacturer
NXP
Wireless Power Standard
WPC 1.2 Compliant
Kit Application Type
Power Management
Application Sub Type
Wireless Charger
Kit Contents
Demo Board NXQ1TXH5
SVHC
No SVHC (27-Jun-2024)
Wireless Charging IC Type
Transmitter
Silicon Core Number
NXQ1TXH5
IC Case / Package
HVQFN
No. of Pins
32Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03