Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.680 |
Price for:Each
Minimum: 1
Multiple: 1
€31.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM15080-K32W
Order Code3758008
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberK32W061
Kit Application TypeWireless Communication
Application Sub TypeBluetooth LE, ZigBee, Thread
Kit ContentsUSB Dongle K32W061
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
K32W USB dongle for Bluetooth LE, Zigbee and Thread networks. It can be used as a node in a Zigbee network as a Zigbee Control Bridge, Zigbee Coordinator or packet sniffer. It can also be used in Thread wireless network, typically as a Border Router or Network/Radio Co-Processor (NCP/RCP). In addition, The USB dongle can be used as a Bluetooth LE wireless network node with a simple connection to a PC or other USB enabled device.
- K32W061 processor up to 48MHz cortex-M4, 640 KB flash, 152KB RAM, 128KB ROM
- NFC NTAG Option with EEPROM
- 2.4GHz IEEE 802.15.4 and Bluetooth LE compliant
- Integrated PCB antenna, USB connector
- IEEE 802.15.4 and Bluetooth LE compatible PCB antenna
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Communication
Kit Contents
USB Dongle K32W061
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
K32W061
Application Sub Type
Bluetooth LE, ZigBee, Thread
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015