Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM15080-QN9090
Order Code3295926
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerNXP
Silicon Core NumberQN9090
Application Sub TypeBluetooth Low Energy
Kit ContentsUSB Dongle Development Board QN9090
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM15080-QN9090 is a development board. It is a development platform enabled by QN9090 in a convenient USB dongle form factor. The USB dongle can be used as a wireless network node with a simple connection to a PC or other USB-enabled device. Target applications include blood glucose management, building security, wristband, inventory and supply chain management, home control panel.
- QN9090/30(T) Bluetooth low energy MCU with Arm®Cortex®-M4 CPU
- Ideal for Bluetooth low energy test case development and/or connection to PC/tablet
- Integrated PCB meander antenna USB Type A connector
- RF regulatory certified
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
QN9090
Kit Contents
USB Dongle Development Board QN9090
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15