Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €293.070 |
Price for:Each
Minimum: 1
Multiple: 1
€293.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM27462CDKP
Order Code2931359
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerNXP
Silicon Core NumberPN7462
Application Sub TypeNFC Controllers
Kit ContentsEval Brd 5x PN7462AU, Antennas , 3x Antenna Matching PCB, OM13054 LPC-Link2 Debug Adapter, Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Flexible and easy to use controller development kit for the PN7462 family. It contains a PNEV7462C board fully supported by the NFC Cockpit and the NFC Reader Library, with a 65 x 65mm² antenna optimized for Eco applications and a 30 x 50mm² antenna optimized for access management applications. The kits comes with a multitude of application examples in source code to kick-start software development.
- Easy antenna design with NFC Cockpit software
- Two different antennas (65 x 65mm² and 30 x 50mm²) with matching components
- 3 small antenna matching PCBs for implementation of custom antenna matching circuit
- Easy application development with full NFC Forum and EMV compliant software libraries
- 5 PN7462AU samples in HVQFN64 package
- OM13054 LPC-Link2 debug adaptor included
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
PN7462
Kit Contents
Eval Brd 5x PN7462AU, Antennas , 3x Antenna Matching PCB, OM13054 LPC-Link2 Debug Adapter, Software
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Application Sub Type
NFC Controllers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001