Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.150 |
Price for:Each
Minimum: 1
Multiple: 1
€38.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40005UL
Order Code2892162
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPC51U68
Kit ContentsDev Board LPC51U68
Product Range-
Product Overview
LPCXpresso51U68 board for the LPC51U68 MCUs. It provides a powerful and flexible development system for NXP's Arm® Cortex®-M family of MCUs. The LPCXpresso51U68 board has been designed to enable evaluation of and prototyping with the LPC51U68 MCU leveraging the high-performance Cortex-M0+ core, power-efficiency and cost sensitive capabilities provided by the MCU device.
- On-board, USB based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
- Link2 probe can be used with on-board LPC51U68 or external target
- Support for external debug probes
- Tri-colour LED
- Expansion options based on Arduino™ UNO and PMod™, plus additional expansion port pins
- On-board 1.8/3.3V or external power supply options
- Built-in power consumption measurement
- UART, I2C and SPI port bridging from LPC51U68 target to USB via the on-board debug probe
- FTDI UART connector
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board LPC51U68
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC51U68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45