Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.390 |
Price for:Each
Minimum: 1
Multiple: 1
€32.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40008UL
Order Code2917580
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberLPC54018
Silicon Core NumberLPC11U3x
Kit ContentsMini IoT Baseboard, Spare Jumpers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mini IoT base board designed by embedded artists in partnership with NXP to complement NXP’s MCU IoT modules (such as the LPC54018 IoT module OM40007) enabling easy-to-use, low-cost IoT application development. This baseboard provides an on-board accelerometer, buttons, LEDs and sites for the highly popular Arduino UNO and Mikroe click add-on boards, plus connections for ePaper displays from Pervasive displays.
- RGB user LED, plus 2 discrete user LEDs
- Target reset, ISP/user (3) and User buttons
- Arduino UNO compatible expansion site
- On-board 3.3V regulator with external power supply options
- NXP MMA8652FCR1 accelerometer
- Support for simple supply IoT module current measurement
- Arduino UNO R3 expansion site
- Mikroe Click expansion site
Contents
1- mini IoT baseboard, Spare jumpers.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso
Core Sub-Architecture
Cortex-M4
Silicon Core Number
LPC11U3x
Product Range
-
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC54018
Kit Contents
Mini IoT Baseboard, Spare Jumpers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03