Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoOMPCA9959LEDEV
Order Code3923724
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €475.000 |
Price for:Each
Minimum: 1
Multiple: 1
€475.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOMPCA9959LEDEV
Order Code3923724
Technical Datasheet
Device Topology-
No. of Outputs24Outputs
Output Current63mA
Output Voltage5.5V
Input Voltage Min-
Input Voltage Max-
Core ChipPCA9959
Dimming Control Type-
Kit ContentsEval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9959 LED driver evaluation board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Supply voltage of 2.7V to 5.5V and low standby current (170µA)
- 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
- 10MHz SPI interface and output enable (/OE) pin
Contents
Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.
Technical Specifications
Device Topology
-
Output Current
63mA
Input Voltage Min
-
Core Chip
PCA9959
Kit Contents
Eval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
24Outputs
Output Voltage
5.5V
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Yugoslavia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Yugoslavia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592