Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.120 |
Price for:Each
Minimum: 1
Multiple: 1
€31.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoP3T1035XUK-ARD
Order Code4752393
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberP3T1035xUK
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsShield Evaluation Board P3T1035xUK, GUI, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
P3T1035XUK-ARD is a P3T1035xUK Arduino® shield evaluation board. This board makes it easy to evaluate the P3T1035xUK ±0.5⁰C temperature sensor in combination with MIMXRT685-EVK and Windows based software GUI. Other MCU Arduino boards can be used to read out temperature as well. The evaluation board has multiple jumpers to enable alert LED, alert pull resistor, 1.8V or 3.3V power supply rail and I²C or I3C interface, enabling multiple operating options. Suitable for consumer and industrial applications.
- P3T1035CUK: WLCSP4 (0.4mm pitch, 0.91x 0.855x 0.455mm body)
- Continuous conversion, one-shot or shutdown mode
- Software: P3T1035XUK-ARD demo GUI
Contents
P3T1035XUK-ARD PCB hardware, GUI for evaluation, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board P3T1035xUK, GUI, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
P3T1035xUK
For Use With
Arduino Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001