Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €2.940 |
25+ | €2.710 |
50+ | €2.570 |
100+ | €2.330 |
250+ | €2.210 |
500+ | €2.140 |
1000+ | €2.070 |
Product Information
Product Overview
P82B96DPZ is a dual bidirectional bus buffer. It is a bipolar IC that creates a non-latching, bidirectional, logic interface between the normal I²C-bus and a range of other bus configurations. It can interface I²C bus logic signals to similar buses having different voltage and current levels. It achieves this interface without any restrictions on the normal I²C-bus protocols or clock speed. The IC adds minimal loading to the I²C-bus node, and loadings of the new bus or remote I²C-bus nodes are not transmitted or transformed to the local node. Application includes interface between I²C-buses operating at different logic levels, interface between I²C-bus and SMBus (350µA) standard, simple conversion of I²C-bus SDA or SCL signals to multi-drop differential bus hardware, for example, via compatible PCA82C250, interfaces with opto-couplers to provide opto-isolation between I²C-bus nodes up to 400KHz.
- Bidirectional data transfer of I²C-bus signals
- Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
- Tx/Ty outputs have 60 mA sink capability for driving low-impedance or high capacitive buses
- 400KHz operation over at least 20 meters of wire (see AN10148)
- Low power supply current, latch-up free (bipolar process with no latching structures)
- ESD protection exceeds 3500 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Supply voltage range from 2.0 to 15V (Tamb = +25°C, VCC = 5V)
- Additional quiescent supply current is 1.7mA typ (Tamb = +25°C, VCC = 5V)
- Input capacitance is 7pF max (Tamb = +25°C, VCC = 5V)
- TSSOP8 package, ambient temperature range from -40°C to +85°C
Technical Specifications
Bidirectional Bus Buffer
TSSOP
8Pins
15V
-
85°C
-
No SVHC (27-Jun-2024)
-
TSSOP
2V
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate