Print Page
Image is for illustrative purposes only. Please refer to product description.
14.816 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
10+ | €1.960 |
25+ | €1.800 |
50+ | €1.710 |
100+ | €1.610 |
250+ | €1.520 |
500+ | €1.460 |
1000+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9531PW,118
Order Code2775956
Technical Datasheet
No. of Bits8bit
InterfacesI2C, SMBus
Output Current Max100mA
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Input Voltage Min2.3V
No. of Pins16Pins
No. of I/O's8I/O's
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleTSSOP
No. of Outputs8Outputs
Output Current100mA
Product Overview
PCA9531PW,118 is an 8-bit I²C-bus and SMBus I/O expander optimized for dimming LEDs in 256 discrete steps for Red/Green/Blue (RGB) colour mixing and back light applications. The PCA9531 contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (<gt/> 100 Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.
- Supply voltage range from 2.3 to 5.5V
- Eight LED drivers (on, off, flashing at a programmable rate) and 256 brightness steps
- Two selectable, fully programmable blink rates (frequency and duty cycle) between 0.59Hz and 152Hz
- Input/outputs not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components and I²C-bus interface logic compatible w/ SMBus
- Internal power-on reset, noise filter on SCL/SDA inputs and active LOW reset input
- Edge rate control on outputs, no glitch on power-up and supports hot insertion
- Low standby current, 0Hz to 400KHz clock frequency
- ESD protection exceeds 2000V HBM/150V MM/1000V CDM per JESD22-A114/-A115/-C101
- 16 pin TSSOP package and operating temperature range from -40 to 85°C
Technical Specifications
No. of Bits
8bit
Output Current Max
100mA
Supply Voltage Max
5.5V
Input Voltage Min
2.3V
No. of I/O's
8I/O's
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
8Outputs
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
TSSOP
Output Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability