1.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.620 |
50+ | €1.470 |
100+ | €1.330 |
250+ | €1.250 |
500+ | €1.180 |
1000+ | €1.120 |
2500+ | €1.100 |
Product Information
Product Overview
PCA9548AD,118 is an 8-channel I2C-bus switch with reset. This is an octal bidirectional translating switch controlled via the I2C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PCA9548A to recover from a situation where one of the downstream I2C-buses is stuck in a LOW state. Pulling the (active low) RESET pin LOW resets the I2C-bus state machine and causes all the channels to be deselected as does the internal Power-on reset function.
- Supply voltage range from 2.3 to 5.5V
- I2C-bus interface logic; compatible with SMBus standards
- Active LOW RESET input, 3 address pins allowing up to 8 devices on the I2C-bus
- Channel selection via I2C-bus, one channel at a time
- Power-up with all channels deselected except Channel 0 which is connected
- Low Ron multiplexers, no glitch on power-up, supports hot insertion, low standby current
- 6V tolerant inputs and 0Hz to 400kHz clock frequency
- Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- 24 pin SO package, ambient temperature range from -40 to 85°C
Technical Specifications
I2C, SMBus
2.3V
SOIC
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications
5.5V
24Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate