1.750 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.320 |
10+ | €4.090 |
25+ | €3.890 |
50+ | €3.680 |
100+ | €3.560 |
250+ | €3.430 |
500+ | €3.260 |
Product Information
Product Overview
The PCA9698DGG is a 40-bit Fm+ I²C-bus advanced I/O Port with RESET, OE and INT organized in 5 banks of 8-I/Os. At 5V supply voltage, the outputs are capable of sourcing 10mA and sinking 25mA with a total package load of 1A to allow direct driving of 40 LEDs. Any of the 40 I/O ports can be configured as an input or output. The PCA9698 is the first GPIO device in a new fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and longer, more densely populated bus operation (up to 4000pF).
- Readable device ID (manufacturer, device type and revision)
- Low standby current
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40bit
2.3V
TSSOP
40I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
56Pins
-40°C
-
MSL 3 - 168 hours
Alternatives for PCA9698DGG,512
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate